RS PRO 20m Long Hose Protector, 60 → 75mm Hose Size Compatibility
RS Stock No.: 186-0573Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHose Size Compatibility
60 → 75mm
Outer Diameter
75mm
Length
20m
Maximum Compatible Hose Size
75mm
Minimum Compatible Hose Size
60mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO 20m Long Hose Protector, 60 → 75mm Hose Size Compatibility
1
P.O.A.
RS PRO 20m Long Hose Protector, 60 → 75mm Hose Size Compatibility
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProHose Size Compatibility
60 → 75mm
Outer Diameter
75mm
Length
20m
Maximum Compatible Hose Size
75mm
Minimum Compatible Hose Size
60mm
Country of Origin
United Kingdom