RS PRO 20A 250 V ac, Chassis Mount EMI Filter, Single Phase
RS Stock No.: 237-8687Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaximum Current Rating
20A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Number of Phases
1
Country of Origin
China
You may be interested in
Schaffner, FN2010 20A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single PhaseBrand: Schaffner
₪ 183.06Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 20A 250 V ac, Chassis Mount EMI Filter, Single Phase
1
P.O.A.
RS PRO 20A 250 V ac, Chassis Mount EMI Filter, Single Phase
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schaffner, FN2010 20A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single PhaseBrand: Schaffner
₪ 183.06Each (ex VAT)
Technical documents
Specifications
Brand
RS ProMaximum Current Rating
20A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Number of Phases
1
Country of Origin
China
You may be interested in
Schaffner, FN2010 20A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single PhaseBrand: Schaffner
₪ 183.06Each (ex VAT)