RS PRO 2 x 115V ac, 2 x 15V Toroidal Transformer, 5VA

Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
2 x 115V ac
Secondary Voltage Rating
2 x 15V
Power Rating
5VA
Height
19.5mm
Weight
144g
Dimensions
49.7 x 49.7 x 19.5mm
Maximum Operating Frequency
50Hz
Mounting Type
Through Hole
Maximum Temperature
+60°C
Isolation Voltage
4kV
Country of Origin
India
Product details
RS Pro Toroidal PC Transformer 1.6VA- 25VA
RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.
Features
Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant
Encapsulated – Toroidal
₪ 106.58
₪ 106.58 Each (ex VAT)
₪ 124.70
₪ 124.70 Each (inc. VAT)
1
₪ 106.58
₪ 106.58 Each (ex VAT)
₪ 124.70
₪ 124.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 106.58 |
10 - 49 | ₪ 89.43 |
50 - 99 | ₪ 83.32 |
100+ | ₪ 79.17 |
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
2 x 115V ac
Secondary Voltage Rating
2 x 15V
Power Rating
5VA
Height
19.5mm
Weight
144g
Dimensions
49.7 x 49.7 x 19.5mm
Maximum Operating Frequency
50Hz
Mounting Type
Through Hole
Maximum Temperature
+60°C
Isolation Voltage
4kV
Country of Origin
India
Product details
RS Pro Toroidal PC Transformer 1.6VA- 25VA
RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.
Features
Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant