RS PRO 1Ω, 0201 (0603M) Thick Film SMD Resistor ±1% 50mW
RS Stock No.: 183-9514Brand: RS PRO

Technical documents
Specifications
Brand
RS ProResistance
1Ω
Technology
Thick Film
Package/Case
0201 (0603M)
Tolerance
±1%
Power Rating
50mW
Temperature Coefficient
±400ppm/°C
Series
CR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 15000) (ex VAT)
RS PRO 1Ω, 0201 (0603M) Thick Film SMD Resistor ±1% 50mW
15000
P.O.A.
Each (On a Reel of 15000) (ex VAT)
RS PRO 1Ω, 0201 (0603M) Thick Film SMD Resistor ±1% 50mW
Stock information temporarily unavailable.
15000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProResistance
1Ω
Technology
Thick Film
Package/Case
0201 (0603M)
Tolerance
±1%
Power Rating
50mW
Temperature Coefficient
±400ppm/°C
Series
CR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China