RS PRO, 1m Male HDMI to Male HDMI High Speed 4K
RS Stock No.: 252-7113Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
1m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
High Speed
Maximum Resolution
4K
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Connector B
HDMI
Connector B Gender
Male
Connector A
HDMI
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO, 1m Male HDMI to Male HDMI High Speed 4K
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO, 1m Male HDMI to Male HDMI High Speed 4K
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
1m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
High Speed
Maximum Resolution
4K
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Connector B
HDMI
Connector B Gender
Male
Connector A
HDMI
Country of Origin
China