RS PRO 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

RS Stock No.: 804-7158Brand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

RS Pro

Resistance

1kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

0402 Format RS Series - ( 200Ω → 3.57kΩ )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

You may be interested in
Vishay CRCW 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
₪ 1,291.33Each (On a Reel of 10000) (ex VAT)
Vishay CRCW 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
₪ 0.105Each (Supplied in a Bag) (ex VAT)
RS PRO 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
P.O.A.Each (In a Pack of 10000) (ex VAT)
Stock information temporarily unavailable.

₪ 110.38

₪ 110.38 Each (On a Reel of 10000) (ex VAT)

₪ 129.15

₪ 129.15 Each (On a Reel of 10000) (inc. VAT)

RS PRO 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

₪ 110.38

₪ 110.38 Each (On a Reel of 10000) (ex VAT)

₪ 129.15

₪ 129.15 Each (On a Reel of 10000) (inc. VAT)

RS PRO 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1₪ 110.38
2 - 2₪ 104.91
3+₪ 99.58
You may be interested in
Vishay CRCW 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
₪ 1,291.33Each (On a Reel of 10000) (ex VAT)
Vishay CRCW 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
₪ 0.105Each (Supplied in a Bag) (ex VAT)
RS PRO 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
P.O.A.Each (In a Pack of 10000) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Resistance

1kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

0402 Format RS Series - ( 200Ω → 3.57kΩ )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

You may be interested in
Vishay CRCW 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
₪ 1,291.33Each (On a Reel of 10000) (ex VAT)
Vishay CRCW 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
₪ 0.105Each (Supplied in a Bag) (ex VAT)
RS PRO 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
P.O.A.Each (In a Pack of 10000) (ex VAT)