Technical documents
Specifications
Brand
RS ProMaterial Type
PLA
Printing Technology
FDM
Machine Specific
No
Colour
Red
Weight
1kg
Diameter
1.75mm
Printing Material
PLA High Speed
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 1.75mm Red PLA High Speed 3D Printer Filament, 1kg
1
P.O.A.
RS PRO 1.75mm Red PLA High Speed 3D Printer Filament, 1kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial Type
PLA
Printing Technology
FDM
Machine Specific
No
Colour
Red
Weight
1kg
Diameter
1.75mm
Printing Material
PLA High Speed
Country of Origin
China