RS PRO 16.2mm Black, Red Potentiometer Knob for 6mm Shaft Splined

RS Stock No.: 259-6890Brand: RS PRODistrelec Article No.: 30424552
brand-logo
View all in Potentiometer Knobs

Technical documents

Specifications

Brand

RS Pro

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

16.2mm

Knob Height

15mm

Body Colour

Black, Red

Indicator Colour

White

For Use With

Potentiometer

Material

Plastic

Knob Type

Grub Screw

Distrelec Product Id

30424552

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Grub-Screw Knobs with Fitted Caps

This Grub-Screw Knob Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.

Features and Benefits

• Available in a variety of shaft sizes and materials
• Available in diameters from 11.6mm to 28mm, with red, black or grey caps

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality.

You may be interested in
RS PRO 28mm Black, Red Potentiometer Knob for 6mm Shaft Splined
₪ 11.092Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

₪ 38.85

₪ 7.77 Each (In a Pack of 5) (ex VAT)

₪ 45.45

₪ 9.091 Each (In a Pack of 5) (inc. VAT)

RS PRO 16.2mm Black, Red Potentiometer Knob for 6mm Shaft Splined

₪ 38.85

₪ 7.77 Each (In a Pack of 5) (ex VAT)

₪ 45.45

₪ 9.091 Each (In a Pack of 5) (inc. VAT)

RS PRO 16.2mm Black, Red Potentiometer Knob for 6mm Shaft Splined
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45₪ 7.77₪ 38.85
50 - 245₪ 6.735₪ 33.68
250 - 495₪ 6.195₪ 30.98
500+₪ 5.775₪ 28.88
You may be interested in
RS PRO 28mm Black, Red Potentiometer Knob for 6mm Shaft Splined
₪ 11.092Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

16.2mm

Knob Height

15mm

Body Colour

Black, Red

Indicator Colour

White

For Use With

Potentiometer

Material

Plastic

Knob Type

Grub Screw

Distrelec Product Id

30424552

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Grub-Screw Knobs with Fitted Caps

This Grub-Screw Knob Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.

Features and Benefits

• Available in a variety of shaft sizes and materials
• Available in diameters from 11.6mm to 28mm, with red, black or grey caps

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality.

You may be interested in
RS PRO 28mm Black, Red Potentiometer Knob for 6mm Shaft Splined
₪ 11.092Each (In a Pack of 5) (ex VAT)