RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft D Shaped
RS Stock No.: 302-679Brand: RS PRO

Technical documents
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
D Shaped
Knob Diameter
16.2mm
Knob Height
14.9mm
Body Colour
Black
Indicator Colour
Green
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 20) (ex VAT)
RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft D Shaped
Select packaging type
Standard
20
P.O.A.
Each (In a Pack of 20) (ex VAT)
RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft D Shaped
Stock information temporarily unavailable.
Select packaging type
Standard
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
D Shaped
Knob Diameter
16.2mm
Knob Height
14.9mm
Body Colour
Black
Indicator Colour
Green
Country of Origin
United Kingdom