RS PRO 160 mm, Stainless Steel, Rounded, Tweezers

RS Stock No.: 146-6437Brand: RS PRO
brand-logo
View all in Tweezers

Technical documents

Specifications

Brand

RS Pro

Material

Stainless Steel

Overall Length

160 mm

Point Type

Rounded

Anti-Magnetic

Yes

ESD Safe

No

Anti-Acid

No

Solder Adhesion Resistant

No

Country of Origin

China

Product details

RS PRO VDE Tweezers

VDE Tweezers

Stock information temporarily unavailable.

P.O.A.

RS PRO 160 mm, Stainless Steel, Rounded, Tweezers

P.O.A.

RS PRO 160 mm, Stainless Steel, Rounded, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

Stainless Steel

Overall Length

160 mm

Point Type

Rounded

Anti-Magnetic

Yes

ESD Safe

No

Anti-Acid

No

Solder Adhesion Resistant

No

Country of Origin

China

Product details

RS PRO VDE Tweezers

VDE Tweezers