RS PRO 1.5 bar Water Pump, 8.7L/min

Technical documents
Specifications
Brand
RS ProMaximum Flow Rate
8.7L/min
Maximum Working Pressure
1.5 bar
Body Material
Anodised Aluminium
IP Rating
IP68
Wetted Materials
316 Stainless Steel, Anodised Aluminium, Polyacetal, Viton
Country of Origin
United Kingdom
Product details
RS PRO Miniature High Flow Pumps
High flow miniature pumps for use with liquids. Manufactured from CNC machined alloy with stainless steel connections. centrifugal brushless design using a independent motor controller. Inline connection and submersible versions available to suit different applications.
₪ 1,614.30
₪ 1,614.30 Each (ex VAT)
₪ 1,888.73
₪ 1,888.73 Each (inc. VAT)
1
₪ 1,614.30
₪ 1,614.30 Each (ex VAT)
₪ 1,888.73
₪ 1,888.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Flow Rate
8.7L/min
Maximum Working Pressure
1.5 bar
Body Material
Anodised Aluminium
IP Rating
IP68
Wetted Materials
316 Stainless Steel, Anodised Aluminium, Polyacetal, Viton
Country of Origin
United Kingdom
Product details
RS PRO Miniature High Flow Pumps
High flow miniature pumps for use with liquids. Manufactured from CNC machined alloy with stainless steel connections. centrifugal brushless design using a independent motor controller. Inline connection and submersible versions available to suit different applications.