RS PRO 125ml PP Wide Neck Storage Bottle
RS Stock No.: 251-9367Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaterial
PP
Capacity
125ml
Neck Type
Wide Neck
Bottle Type
Storage Bottle
Graduations
No
Dimensions
51 x 104mm
Diameter
51mm
Length
104mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO 125ml PP Wide Neck Storage Bottle
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO 125ml PP Wide Neck Storage Bottle
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
PP
Capacity
125ml
Neck Type
Wide Neck
Bottle Type
Storage Bottle
Graduations
No
Dimensions
51 x 104mm
Diameter
51mm
Length
104mm
Country of Origin
China