RS PRO 10μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole

Technical documents
Specifications
Brand
RS ProCapacitance
10µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lead Pitch
2mm
Lifetime
1000h
Series
RS
Polarised
Polar
Ripple Current
40mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
14%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
₪ 45.00
₪ 0.45 Each (In a Pack of 100) (ex VAT)
₪ 52.65
₪ 0.526 Each (In a Pack of 100) (inc. VAT)
Standard
100
₪ 45.00
₪ 0.45 Each (In a Pack of 100) (ex VAT)
₪ 52.65
₪ 0.526 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | ₪ 0.45 | ₪ 45.00 |
1000 - 4900 | ₪ 0.39 | ₪ 39.00 |
5000 - 9900 | ₪ 0.315 | ₪ 31.50 |
10000+ | ₪ 0.285 | ₪ 28.50 |
Technical documents
Specifications
Brand
RS ProCapacitance
10µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lead Pitch
2mm
Lifetime
1000h
Series
RS
Polarised
Polar
Ripple Current
40mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
14%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.