RS PRO 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
RS Stock No.: 188-4623Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac
Includes Indicator
No
Cap Style
Manual
Compatible Fuse Diameter
5mm
Contact Material
Copper Alloy
Terminal Type
Solder
Compatible Fuse Length
20mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
1
P.O.A.
RS PRO 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProFuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac
Includes Indicator
No
Cap Style
Manual
Compatible Fuse Diameter
5mm
Contact Material
Copper Alloy
Terminal Type
Solder
Compatible Fuse Length
20mm
Country of Origin
Taiwan, Province Of China