RS PRO 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

RS Stock No.: 188-4479Brand: RS PRODistrelec Article No.: 30414138
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Brand

RS Pro

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Includes Indicator

No

Cap Style

Manual

Compatible Fuse Diameter

5mm

Contact Material

Copper Alloy

Compatible Fuse Length

20mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

P.O.A.

RS PRO 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Includes Indicator

No

Cap Style

Manual

Compatible Fuse Diameter

5mm

Contact Material

Copper Alloy

Compatible Fuse Length

20mm

Country of Origin

Taiwan, Province Of China