Technical documents
Specifications
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
3
Sheath Colour
Black
Length
100m
Current Rating
18 A
CPR Certification
Eca
Outer Diameter
10.1mm
Sheath Material
CPE
Voltage Rating
450 V, 750 V
European Harmonised Code
H07RN-F
Conductor Strand Type
Stranded
Core Strands
30/0.24 mm
Conductor Material
Copper
Size of Strands
0.24 mm
Maximum Operating Temperature
+60°C
Number of Strands
30
American Wire Gauge
15 AWG
Conductor Resistance
13.3 Ω/km
Insulation material
EPR
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-25°C
Standards Met
VDE 0285-525-2-21
Country of Origin
China
Product details
RS PRO H07RN-F Harmonised Rubber Insulated Mains Cable
From RS PRO a high-quality heavy duty and hard wearing H07RN-F flexible harmonised mains power cable with rubber insulation and chloroprene or polychloroprene rubber jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments
What is Mains Cable?
A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply
Cable Construction
This flexible mains cable consists of cores made up of bare stranded copper conductors or wires. Each individual core is surrounded by colour coded rubber insulation for easy identification of the wires. All the cores are then surrounded by a final layer of chloroprene rubber called a sheath or jacket.
What Does H07RN-F Mean?
H07RN-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.
H07RN-F is the code for this harmonised cable which breaks down into the following:
H = Harmonised
07 = 450 / 750 voltage rating
R = Natural or synthetic rubber insulation
N = Chloroprene or polychloroprene rubber sheath
F = Flexible copper conductors
Benefits of Rubber Insulated Mains Cable
This flexible mains cable is made from materials with unique qualities that make it suitable for use in demanding environments.
The cable jacket has the following benefits
Durable and long lasting
High resistance to abrasion
Good weathering stability
Good tensile strength
Flame resistant and and self extinguishing
Resistance to oils and other chemicals
Where are These Cables Used?
Chloroprene or polychloroprene rubber insulated mains cables, with their unique properties are ideal for use in a wide range of industrial wiring applications. These cables are especially suited to applications that require cabling to be durable, flexible and be able to withstand a medium degree of mechanical stress. Industries include the manufacturing industry, distribution and power networks, telecommunications, building, automation, and many others. Applications include;
Electrical tools eg drills and circular saws
Transportable motors
Generators
Heating plates
Boilers
Lighting
Household appliances
Industrial equipment
Power and control applications
Distribution and power networks
Standards
VDE0282
₪ 2,339.60
₪ 2,339.60 1 Reel of 100 Metres (ex VAT)
₪ 2,737.33
₪ 2,737.33 1 Reel of 100 Metres (inc. VAT)
1
₪ 2,339.60
₪ 2,339.60 1 Reel of 100 Metres (ex VAT)
₪ 2,737.33
₪ 2,737.33 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 2,339.60 |
5 - 9 | ₪ 2,255.16 |
10+ | ₪ 2,167.32 |
Technical documents
Specifications
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
3
Sheath Colour
Black
Length
100m
Current Rating
18 A
CPR Certification
Eca
Outer Diameter
10.1mm
Sheath Material
CPE
Voltage Rating
450 V, 750 V
European Harmonised Code
H07RN-F
Conductor Strand Type
Stranded
Core Strands
30/0.24 mm
Conductor Material
Copper
Size of Strands
0.24 mm
Maximum Operating Temperature
+60°C
Number of Strands
30
American Wire Gauge
15 AWG
Conductor Resistance
13.3 Ω/km
Insulation material
EPR
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-25°C
Standards Met
VDE 0285-525-2-21
Country of Origin
China
Product details
RS PRO H07RN-F Harmonised Rubber Insulated Mains Cable
From RS PRO a high-quality heavy duty and hard wearing H07RN-F flexible harmonised mains power cable with rubber insulation and chloroprene or polychloroprene rubber jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments
What is Mains Cable?
A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply
Cable Construction
This flexible mains cable consists of cores made up of bare stranded copper conductors or wires. Each individual core is surrounded by colour coded rubber insulation for easy identification of the wires. All the cores are then surrounded by a final layer of chloroprene rubber called a sheath or jacket.
What Does H07RN-F Mean?
H07RN-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.
H07RN-F is the code for this harmonised cable which breaks down into the following:
H = Harmonised
07 = 450 / 750 voltage rating
R = Natural or synthetic rubber insulation
N = Chloroprene or polychloroprene rubber sheath
F = Flexible copper conductors
Benefits of Rubber Insulated Mains Cable
This flexible mains cable is made from materials with unique qualities that make it suitable for use in demanding environments.
The cable jacket has the following benefits
Durable and long lasting
High resistance to abrasion
Good weathering stability
Good tensile strength
Flame resistant and and self extinguishing
Resistance to oils and other chemicals
Where are These Cables Used?
Chloroprene or polychloroprene rubber insulated mains cables, with their unique properties are ideal for use in a wide range of industrial wiring applications. These cables are especially suited to applications that require cabling to be durable, flexible and be able to withstand a medium degree of mechanical stress. Industries include the manufacturing industry, distribution and power networks, telecommunications, building, automation, and many others. Applications include;
Electrical tools eg drills and circular saws
Transportable motors
Generators
Heating plates
Boilers
Lighting
Household appliances
Industrial equipment
Power and control applications
Distribution and power networks
Standards
VDE0282