Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

RS PRO, 10 → 16V Output, 12W Output, 700mA Output, Constant Current

RS Stock No.: 777-3001Brand: RS PRO
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

RS Pro

Output Voltage

10 → 16V

Maximum Output Power

12W

Output Current

700mA

Input Voltage

220 → 240 V

Operation

Constant Current

Dimming Operation

Triac

AC or DC Input Voltage

AC

Voltage Rating

220 → 240V

Standards Met

EN 55024, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, EN 61347-1, EN 61347-2-13, EN 61547

Country of Origin

China

Product details

12W to 70W Constant Current Triac Dimmable LED Driver

The ELED-T is a series of Triac Dimmable, Constant Current LED drivers / power supplies with Triac interface. The ELED-T dimmable LED drivers / power supplies have built in PFC >0.95 and up to 85% efficiency. This Triac dimmable LED driver also features overload, over voltage and short circuit protections.

Triac dimmable
Suitable for leading / trailing edge dimming
Protections for short circuit, overload and over voltage
Built in PFC function
Cooling by free air convection
Up to 85% efficiency
Fully isolated

Standards

EN61347-1, EN61347-2-13

Stock information temporarily unavailable.

P.O.A.

RS PRO, 10 → 16V Output, 12W Output, 700mA Output, Constant Current

P.O.A.

RS PRO, 10 → 16V Output, 12W Output, 700mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Output Voltage

10 → 16V

Maximum Output Power

12W

Output Current

700mA

Input Voltage

220 → 240 V

Operation

Constant Current

Dimming Operation

Triac

AC or DC Input Voltage

AC

Voltage Rating

220 → 240V

Standards Met

EN 55024, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, EN 61347-1, EN 61347-2-13, EN 61547

Country of Origin

China

Product details

12W to 70W Constant Current Triac Dimmable LED Driver

The ELED-T is a series of Triac Dimmable, Constant Current LED drivers / power supplies with Triac interface. The ELED-T dimmable LED drivers / power supplies have built in PFC >0.95 and up to 85% efficiency. This Triac dimmable LED driver also features overload, over voltage and short circuit protections.

Triac dimmable
Suitable for leading / trailing edge dimming
Protections for short circuit, overload and over voltage
Built in PFC function
Cooling by free air convection
Up to 85% efficiency
Fully isolated

Standards

EN61347-1, EN61347-2-13