Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

RS PRO 1-Way DIN Rail Earth Terminal Block, 10mm², 22 → 8 AWG Wire, Spring, PA 66 Housing

RS Stock No.: 262-4166Brand: RS PRO
brand-logo
View all in Earth Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Earth Block Type

DIN Rail

Wire Size

22 → 8 AWG

Cable CSA

10mm²

Colour

Green, Yellow

Number Of Ways

1

Termination Method

Spring

Housing Material

PA 66

IP Rating

IP20

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO 1-Way DIN Rail Earth Terminal Block, 10mm², 22 → 8 AWG Wire, Spring, PA 66 Housing

P.O.A.

RS PRO 1-Way DIN Rail Earth Terminal Block, 10mm², 22 → 8 AWG Wire, Spring, PA 66 Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Earth Block Type

DIN Rail

Wire Size

22 → 8 AWG

Cable CSA

10mm²

Colour

Green, Yellow

Number Of Ways

1

Termination Method

Spring

Housing Material

PA 66

IP Rating

IP20

Country of Origin

Italy