RS PRO 1-Piece Torx Key, T8 Size, L Shape, Long Arm

Technical documents
Specifications
Brand
RS ProNumber of Pieces
1
Size
T8
Shape
L
Short or Long Arm
Long
Material
Chrome Nickel Alloy
Country of Origin
United States
Product details
L-Shaped TORX® Drivers
Manufactured from 8650 chrome nickel alloy, heat treated for outstanding torque and strength characteristics
All keys are manufactured to meet ANSI B18-3 and FED. SPEC GGG-K-2750 standards
Also available in sets
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Pieces
1
Size
T8
Shape
L
Short or Long Arm
Long
Material
Chrome Nickel Alloy
Country of Origin
United States
Product details
L-Shaped TORX® Drivers
Manufactured from 8650 chrome nickel alloy, heat treated for outstanding torque and strength characteristics
All keys are manufactured to meet ANSI B18-3 and FED. SPEC GGG-K-2750 standards
Also available in sets