RS PRO 1 Door Steel Floor Standing Cupboard, 984 X 615 X 505mm

RS Stock No.: 214-330Brand: RS PRO
brand-logo
View all in Storage Cabinets

Technical documents

Specifications

Brand

RS Pro

Type

Cupboard with Shelf

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

2

Material

Steel

Dimensions

984 X 615 X 505mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 1 Door Steel Floor Standing Cupboard, 984 X 615 X 505mm

P.O.A.

RS PRO 1 Door Steel Floor Standing Cupboard, 984 X 615 X 505mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Cupboard with Shelf

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

2

Material

Steel

Dimensions

984 X 615 X 505mm

Country of Origin

United Kingdom