RS PRO 0.47F Supercapacitor EDLC -20 → +80% Tolerance 5.5V dc, Through Hole
RS Stock No.: 360-064Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCapacitance
0.47F
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Series
EDLC Goldcap
Tolerance
-20 → +80%
Country of Origin
China
P.O.A.
RS PRO 0.47F Supercapacitor EDLC -20 → +80% Tolerance 5.5V dc, Through Hole
1
P.O.A.
RS PRO 0.47F Supercapacitor EDLC -20 → +80% Tolerance 5.5V dc, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProCapacitance
0.47F
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Series
EDLC Goldcap
Tolerance
-20 → +80%
Country of Origin
China