Richco Adhesive Lined Heat Shrink Tubing, Black 46mm Sleeve Dia. x 610mm Length 3:1 Ratio

RS Stock No.: 288-4951Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

46mm

Colour

Black

Shrunk Diameter

14mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

610mm

Material

PEX

Flame Retardant

Yes

Standards Met

ICEA, NEMA, RoHS Compliant

Country of Origin

United Kingdom

Product details

Wrap Around

Designed for use in cable repair and splicing applications. It will provide the insulation thickness required by ICEA and NEMA specifications for crosslinked polyethylene insulated wire and cable.

Up to 3:1 shrink ratio
Adhesive lined
High sealing integrity
Chemical, moisture & fungus resistant

You may be interested in
SES Sterling Hot Melt Tape 50m Length
₪ 137.101 Reel of 50 Metres (ex VAT)
Stock information temporarily unavailable.

₪ 527.36

₪ 527.36 Each (ex VAT)

₪ 617.01

₪ 617.01 Each (inc. VAT)

Richco Adhesive Lined Heat Shrink Tubing, Black 46mm Sleeve Dia. x 610mm Length 3:1 Ratio

₪ 527.36

₪ 527.36 Each (ex VAT)

₪ 617.01

₪ 617.01 Each (inc. VAT)

Richco Adhesive Lined Heat Shrink Tubing, Black 46mm Sleeve Dia. x 610mm Length 3:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14₪ 527.36
15 - 49₪ 509.14
50+₪ 489.78
You may be interested in
SES Sterling Hot Melt Tape 50m Length
₪ 137.101 Reel of 50 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

46mm

Colour

Black

Shrunk Diameter

14mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

610mm

Material

PEX

Flame Retardant

Yes

Standards Met

ICEA, NEMA, RoHS Compliant

Country of Origin

United Kingdom

Product details

Wrap Around

Designed for use in cable repair and splicing applications. It will provide the insulation thickness required by ICEA and NEMA specifications for crosslinked polyethylene insulated wire and cable.

Up to 3:1 shrink ratio
Adhesive lined
High sealing integrity
Chemical, moisture & fungus resistant

You may be interested in
SES Sterling Hot Melt Tape 50m Length
₪ 137.101 Reel of 50 Metres (ex VAT)