Rectangular Bracket 4 Hole, 75 x 20.7 x 1.8mm

RS Stock No.: 397-5014Brand: RS PRODistrelec Article No.: 30417446
brand-logo
View all in Flat Fittings

Technical documents

Specifications

Brand

RS Pro

Shape Type

Rectangular

Dimensions

75 x 20.7 x 1.8mm

Width

20.7mm

Number of Holes

4

Thickness

19mm

Material

Steel

Finish

Zinc Plated

Length B

76mm

Number of Holes

4

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₪ 46.65

₪ 46.65 1 Bag of 10 (ex VAT)

₪ 54.58

₪ 54.58 1 Bag of 10 (inc. VAT)

Rectangular Bracket 4 Hole, 75 x 20.7 x 1.8mm

₪ 46.65

₪ 46.65 1 Bag of 10 (ex VAT)

₪ 54.58

₪ 54.58 1 Bag of 10 (inc. VAT)

Rectangular Bracket 4 Hole, 75 x 20.7 x 1.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Shape Type

Rectangular

Dimensions

75 x 20.7 x 1.8mm

Width

20.7mm

Number of Holes

4

Thickness

19mm

Material

Steel

Finish

Zinc Plated

Length B

76mm

Number of Holes

4

Country of Origin

Taiwan, Province Of China