Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Plumbing,valve,automatic bypass,22mm compression

RS Stock No.: 246-3289Brand: RS PRO
brand-logo
View all in Pressure Relief Valves

Technical documents

Specifications

Brand

RS Pro

Connection

22 mm Compression

Maximum Set Pressure

3bar

Maximum Temperature

+110°C

For Use With

Heating Systems up to 6 bar static pressure

Exhaust Port Size

BSP 3/4

Lockable

Yes

Body Material

Brass

Connection Gender

Female

Thread Size

3/4in

Thread Standard or Connection Type

Compression

Country of Origin

United Kingdom

Product details

DU 145 Automatic Bypass Valve

Body material - Brass
Maximum Operating Pressure 6 bar
0.1 bar to 0.6 bar Differential Pressure Range
In systems with radiator thermostats the DU145 opens automatically as the thermostatic radiator valves or zone valves close down and the resistance of the system starts to exceed the pre-set pressure limit
Unique and simple adjustment mechanism
Clear indication of system differential pressure
High capacity flow up to 50 litres per minute (3m3/hr)
Reduces system noise and maintains even system pressure
Ensures constant flow through boiler
Lockable set pressure prevents

Stock information temporarily unavailable.

₪ 595.86

₪ 595.86 Each (ex VAT)

₪ 697.16

₪ 697.16 Each (inc. VAT)

Plumbing,valve,automatic bypass,22mm compression

₪ 595.86

₪ 595.86 Each (ex VAT)

₪ 697.16

₪ 697.16 Each (inc. VAT)

Plumbing,valve,automatic bypass,22mm compression
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 595.86
5 - 9₪ 586.72
10+₪ 576.68

Technical documents

Specifications

Brand

RS Pro

Connection

22 mm Compression

Maximum Set Pressure

3bar

Maximum Temperature

+110°C

For Use With

Heating Systems up to 6 bar static pressure

Exhaust Port Size

BSP 3/4

Lockable

Yes

Body Material

Brass

Connection Gender

Female

Thread Size

3/4in

Thread Standard or Connection Type

Compression

Country of Origin

United Kingdom

Product details

DU 145 Automatic Bypass Valve

Body material - Brass
Maximum Operating Pressure 6 bar
0.1 bar to 0.6 bar Differential Pressure Range
In systems with radiator thermostats the DU145 opens automatically as the thermostatic radiator valves or zone valves close down and the resistance of the system starts to exceed the pre-set pressure limit
Unique and simple adjustment mechanism
Clear indication of system differential pressure
High capacity flow up to 50 litres per minute (3m3/hr)
Reduces system noise and maintains even system pressure
Ensures constant flow through boiler
Lockable set pressure prevents