Plain Stainless Steel Coach Bolt, M10 x 70mm
RS Stock No.: 122-4439Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
70mm
Thread Size
M10
Grade
A2-70
Material
Stainless Steel
Standards Met
DIN 603
Stainless Steel Type
A2 304
Finish
Plain
Stock information temporarily unavailable.
₪ 246.28
₪ 246.28 1 Bag of 25 (ex VAT)
₪ 288.15
₪ 288.15 1 Bag of 25 (inc. VAT)
Plain Stainless Steel Coach Bolt, M10 x 70mm
1
₪ 246.28
₪ 246.28 1 Bag of 25 (ex VAT)
₪ 288.15
₪ 288.15 1 Bag of 25 (inc. VAT)
Plain Stainless Steel Coach Bolt, M10 x 70mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
70mm
Thread Size
M10
Grade
A2-70
Material
Stainless Steel
Standards Met
DIN 603
Stainless Steel Type
A2 304
Finish
Plain