Technical documents
Specifications
Brand
RS ProType
Mob Cap
Colour
White
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry
Quantity Per Package
100Each
Material
Polypropylene
Size
One Size
Cleanroom
No
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
RS PRO Disposable Hair Net for Food Industry Use, Mob Cap Type, 100Each per Package
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
RS PRO Disposable Hair Net for Food Industry Use, Mob Cap Type, 100Each per Package
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Mob Cap
Colour
White
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry
Quantity Per Package
100Each
Material
Polypropylene
Size
One Size
Cleanroom
No
Country of Origin
China