Irwin Pliers, 178 mm Overall

RS Stock No.: 418-6243Brand: RS PRO
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

RS Pro

Plier Type

Locking Pliers

Overall Length

178 mm

Material

Steel

Country of Origin

United States

Product details

Locking Pliers

These high-quality locking pliers are made from high-grade heat-treated alloy steel for maximum toughness and durability.

The hardened teeth are designed to grip from any angle so you can work with confidence, and the locking action means you can maintain a grip on the workpiece without having to employ constant hand pressure.

These mole grips are incredibly robust and reliable and suitable for specialist applications beyond the capabilities of standard pliers and wrenches.

They even feature an integrated wire cutter suitable for cutting soft wire and stripping wire insulation.

Features and Benefits

• Locking pliers maintain constant gripping force
• The guarded release lever is an important safety feature that helps keep work safe and secure
• Supplied in a plastic tool roll pouch for ease of storage and transportation
• High-grade alloy steel construction heat-treated for maximum toughness and durability
• Hardened tooth, curved jaw design grips from any angle
• Integral wire cutter

Applications

Locking pliers, or mole grips, are just as versatile as normal pliers, but have greater applications in heavy-duty circumstances, such as dealing with seized fasteners or pipework.

Stock information temporarily unavailable.

P.O.A.

Irwin Pliers, 178 mm Overall

P.O.A.

Irwin Pliers, 178 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Plier Type

Locking Pliers

Overall Length

178 mm

Material

Steel

Country of Origin

United States

Product details

Locking Pliers

These high-quality locking pliers are made from high-grade heat-treated alloy steel for maximum toughness and durability.

The hardened teeth are designed to grip from any angle so you can work with confidence, and the locking action means you can maintain a grip on the workpiece without having to employ constant hand pressure.

These mole grips are incredibly robust and reliable and suitable for specialist applications beyond the capabilities of standard pliers and wrenches.

They even feature an integrated wire cutter suitable for cutting soft wire and stripping wire insulation.

Features and Benefits

• Locking pliers maintain constant gripping force
• The guarded release lever is an important safety feature that helps keep work safe and secure
• Supplied in a plastic tool roll pouch for ease of storage and transportation
• High-grade alloy steel construction heat-treated for maximum toughness and durability
• Hardened tooth, curved jaw design grips from any angle
• Integral wire cutter

Applications

Locking pliers, or mole grips, are just as versatile as normal pliers, but have greater applications in heavy-duty circumstances, such as dealing with seized fasteners or pipework.