Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 10W Plug In Power Supply 5V Output, 2A Output

RS Stock No.: 765-3311Brand: RS PROManufacturers Part No.: HNP10I-microUSB
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Plug Type

Interchangeable

Output Voltage

5V

Input Voltage

100 → 240V ac

Output Current

2A

Maximum Temperature

+40°C

Output Connector

Micro USB

Number of Outputs

1

Power Rating

10W

Cable Length

1.5m

Standards Met

ErP Compliant

Efficiency

73.37%

Width

41.5mm

Depth

37mm

Minimum Temperature

-10°C

Type

Power Adapter

Length

67mm

PRICED TO CLEAR

Yes

Energy Efficiency Level

V

Country of Origin

China

Product details

RS 10W Plug-in Interchangeable Micro-USB Power Supply Adapter - HNP10I Series

Brought to you under the trusted RS Brand, this plug in micro USB adapter with a 1.5 m cable, that is supplied with 4 interchangeable plugs, enabling worldwide usage. This light weight micro-USB power supply adapter has low standby power consumption, and is suitable for use with the Raspberry Pi computer board and Red Pitaya Open Source Instrument. Other applications for this versatile power supply adapter include wireless communications, peripherals, networking, portable equipment, and telecoms.

Features and Benefits:
• Worldwide use
• Class II double insulated
• Convenient and lightweight
• Overload and short circuit protection
• Micro-USB connector with 1.5m cable, you do not need a separate USB cable
• Low standby current consumption of 0.3W max.
• EMC compliance to EN 55022: 2006
• Harmonic current compliance to EN 610000-3-2, 3
• Suitable for use with Raspberry Pi and Red Pitaya

Approvals

cULus, CB, TUV, PSE

Standards

cUL 60950, TÜV/GS EN60065, SAA, C-Tick, PSE, FCC, CB:IEC60065, CE LVD EN60950-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 10W Plug In Power Supply 5V Output, 2A Output

P.O.A.

RS PRO 10W Plug In Power Supply 5V Output, 2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Plug Type

Interchangeable

Output Voltage

5V

Input Voltage

100 → 240V ac

Output Current

2A

Maximum Temperature

+40°C

Output Connector

Micro USB

Number of Outputs

1

Power Rating

10W

Cable Length

1.5m

Standards Met

ErP Compliant

Efficiency

73.37%

Width

41.5mm

Depth

37mm

Minimum Temperature

-10°C

Type

Power Adapter

Length

67mm

PRICED TO CLEAR

Yes

Energy Efficiency Level

V

Country of Origin

China

Product details

RS 10W Plug-in Interchangeable Micro-USB Power Supply Adapter - HNP10I Series

Brought to you under the trusted RS Brand, this plug in micro USB adapter with a 1.5 m cable, that is supplied with 4 interchangeable plugs, enabling worldwide usage. This light weight micro-USB power supply adapter has low standby power consumption, and is suitable for use with the Raspberry Pi computer board and Red Pitaya Open Source Instrument. Other applications for this versatile power supply adapter include wireless communications, peripherals, networking, portable equipment, and telecoms.

Features and Benefits:
• Worldwide use
• Class II double insulated
• Convenient and lightweight
• Overload and short circuit protection
• Micro-USB connector with 1.5m cable, you do not need a separate USB cable
• Low standby current consumption of 0.3W max.
• EMC compliance to EN 55022: 2006
• Harmonic current compliance to EN 610000-3-2, 3
• Suitable for use with Raspberry Pi and Red Pitaya

Approvals

cULus, CB, TUV, PSE

Standards

cUL 60950, TÜV/GS EN60065, SAA, C-Tick, PSE, FCC, CB:IEC60065, CE LVD EN60950-1

You may be interested in