Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

G&J Hall HSS 10mm x 20mm

RS Stock No.: 514-082Brand: RS PRO
brand-logo
View all in Specialist Drill Bits

Technical documents

Specifications

Number of Steps

11

Drill Diameter

10 → 20mm

Maximum Drilling Thickness

4mm

Material

HSS

Minimum Head Size

10mm

Maximum Head Size

20mm

Country of Origin

United Kingdom

You may be interested in
RS PRO HSS Step Drill Bit 10mm x 20mm
₪ 409.44Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

G&J Hall HSS 10mm x 20mm

P.O.A.

G&J Hall HSS 10mm x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO HSS Step Drill Bit 10mm x 20mm
₪ 409.44Each (ex VAT)

Technical documents

Specifications

Number of Steps

11

Drill Diameter

10 → 20mm

Maximum Drilling Thickness

4mm

Material

HSS

Minimum Head Size

10mm

Maximum Head Size

20mm

Country of Origin

United Kingdom

You may be interested in
RS PRO HSS Step Drill Bit 10mm x 20mm
₪ 409.44Each (ex VAT)