Technical documents
Specifications
Brand
RS ProGlove Size
XL
Glove Material
Vinyl
Colour
Clear
Glove Type
Disposable Powder-Free Glove
European Safety Standard
EN1186, EN374-1 Type B, EN374-5:2016, EN374-4:2013
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Clear Powder-Free Vinyl Disposable Gloves, Size XL, 100 per Pack
1
P.O.A.
RS PRO Clear Powder-Free Vinyl Disposable Gloves, Size XL, 100 per Pack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProGlove Size
XL
Glove Material
Vinyl
Colour
Clear
Glove Type
Disposable Powder-Free Glove
European Safety Standard
EN1186, EN374-1 Type B, EN374-5:2016, EN374-4:2013
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Country of Origin
China