Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

G 1/8 ATEX Solenoid-Spring Valve, 5/2

RS Stock No.: 776-8582Brand: RS PRO
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

RS Pro

Function

5/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Spring

Manufacturer Series

MD

Mounting Style

Manifold

Solenoid Voltage

6 V dc, 12 V dc, 24 V ac/dc, 110 V ac, 230 V ac

Solenoid Fitted

Yes

Number of Ports

5/2

Maximum Flow Rate

450L/min

Solenoid Power Consumption

1.8 W, 3 VA

Minimum Operating Pressure

3bar

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

50°C

Thread Size

1/8in

Maximum Operating Pressure

10 bar

Thread Standard

G

You may be interested in
Stock information temporarily unavailable.

P.O.A.

G 1/8 ATEX Solenoid-Spring Valve, 5/2

P.O.A.

G 1/8 ATEX Solenoid-Spring Valve, 5/2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Function

5/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Spring

Manufacturer Series

MD

Mounting Style

Manifold

Solenoid Voltage

6 V dc, 12 V dc, 24 V ac/dc, 110 V ac, 230 V ac

Solenoid Fitted

Yes

Number of Ports

5/2

Maximum Flow Rate

450L/min

Solenoid Power Consumption

1.8 W, 3 VA

Minimum Operating Pressure

3bar

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

50°C

Thread Size

1/8in

Maximum Operating Pressure

10 bar

Thread Standard

G

You may be interested in