RS PRO Type E - French 6 Gang Extension socket, 1.5m Cable, 230 V ac

RS Stock No.: 877-1637Brand: RS PROManufacturers Part No.: FKX6N-1.5M
brand-logo
View all in Power Distribution Units

Technical documents

Specifications

Brand

RS Pro

Number of Sockets

6

Socket Type

Type E - French

Mains Plug Type

Type E - French

Cord Length

1.5m

Switchable

Yes

Voltage Rating

230 V ac

Colour

White

Corded

Yes

Wired

Yes

Country of Origin

China

Product details

Power Distribution

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Type E - French 6 Gang Extension socket, 1.5m Cable, 230 V ac

P.O.A.

RS PRO Type E - French 6 Gang Extension socket, 1.5m Cable, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Sockets

6

Socket Type

Type E - French

Mains Plug Type

Type E - French

Cord Length

1.5m

Switchable

Yes

Voltage Rating

230 V ac

Colour

White

Corded

Yes

Wired

Yes

Country of Origin

China

Product details

Power Distribution

You may be interested in