RS PRO 6W Plug In Power Supply 9V dc Output, 600mA Output

RS Stock No.: 730-0287Brand: RS PROManufacturers Part No.: D41-09.0-0600EU
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

600mA

Maximum Temperature

+25°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

6W

Cable Length

1.8m

Efficiency

40%

MTBF

131400h

Width

51.7mm

Depth

58.4mm

Minimum Temperature

0°C

Load Regulation

±41.9%

Type

Linear Power Supply

Length

77.9mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 6W Plug In Power Supply 9V dc Output, 600mA Output

P.O.A.

RS PRO 6W Plug In Power Supply 9V dc Output, 600mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

600mA

Maximum Temperature

+25°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

6W

Cable Length

1.8m

Efficiency

40%

MTBF

131400h

Width

51.7mm

Depth

58.4mm

Minimum Temperature

0°C

Load Regulation

±41.9%

Type

Linear Power Supply

Length

77.9mm

Country of Origin

China

You may be interested in