Black Oxide Alloy Steel Socket 1-8in x 2 1/2in Grub Screw

Technical documents
Specifications
Brand
RS ProLength
2 1/2in
Thread Size
1-8in
Material
Alloy Steel
Stainless Steel Type
Mild Steel
Finish
Black Oxide
Head Shape
Socket
Screw Type
Set Screw
Imperial or Metric
Imperial
Drive Type
Hex Socket
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
2 1/2in
Thread Size
1-8in
Material
Alloy Steel
Stainless Steel Type
Mild Steel
Finish
Black Oxide
Head Shape
Socket
Screw Type
Set Screw
Imperial or Metric
Imperial
Drive Type
Hex Socket