binder Multicore Industrial Cable, 5 Cores, 0.14 mm², Screened, 100m, 26 AWG

RS Stock No.: 383-210Brand: RS PRO
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

5

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Length

100m

American Wire Gauge

26 AWG

Outer Diameter

7mm

Core Strands

18/0.1 mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

binder Multicore Industrial Cable, 5 Cores, 0.14 mm², Screened, 100m, 26 AWG

P.O.A.

binder Multicore Industrial Cable, 5 Cores, 0.14 mm², Screened, 100m, 26 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Cores

5

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Length

100m

American Wire Gauge

26 AWG

Outer Diameter

7mm

Core Strands

18/0.1 mm

Country of Origin

Germany

You may be interested in