Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

10 x 'Do Not Switch On, Under Maintenance' Lockout Tag

RS Stock No.: 451-9659Brand: RS PROManufacturers Part No.: 7824547
brand-logo
View all in Lockout Tags

Technical documents

Specifications

Brand

RS Pro

Tag Message

Do Not Switch On, Under Maintenance

Material

PP

Length

158mm

Width

75mm

Quantity Per Package

10

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

10 x 'Do Not Switch On, Under Maintenance' Lockout Tag

P.O.A.

10 x 'Do Not Switch On, Under Maintenance' Lockout Tag
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Tag Message

Do Not Switch On, Under Maintenance

Material

PP

Length

158mm

Width

75mm

Quantity Per Package

10

Country of Origin

United Kingdom