RS PRO 51205 Thrust Ball Bearing- Open Type 25mm I.D, 47mm O.D

RS Stock No.: 205-8831Brand: RS PROManufacturers Part No.: 51205
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

25mm

Outside Diameter

47mm

Race Width

15mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

55kN

Dynamic Load Rating

27.6kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Material

Steel

Partial Bearing Code

51205

Race Type

Plain

Bearing Reference Number

51205

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 51205 Thrust Ball Bearing- Open Type 25mm I.D, 47mm O.D

P.O.A.

RS PRO 51205 Thrust Ball Bearing- Open Type 25mm I.D, 47mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

25mm

Outside Diameter

47mm

Race Width

15mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

55kN

Dynamic Load Rating

27.6kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Material

Steel

Partial Bearing Code

51205

Race Type

Plain

Bearing Reference Number

51205

Country of Origin

China