RS PRO Pressure Sensor, 0bar Min, 6bar Max, Analogue Output, Gauge Reading

RS Stock No.: 348-8087Brand: RS PROManufacturers Part No.: 2200RGA6001A3UA002
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

6bar

Accuracy

±1 %

Output Type

Analogue

Analogue Output

0 → 5 V

Response Time

0.5 ms

Supply Voltage

10 → 15 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 6bar Max, Analogue Output, Gauge Reading

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 6bar Max, Analogue Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

6bar

Accuracy

±1 %

Output Type

Analogue

Analogue Output

0 → 5 V

Response Time

0.5 ms

Supply Voltage

10 → 15 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

You may be interested in