Tap,straight flute,HSS,M20,taper
Technical documents
Specifications
Brand
G&J HallThread Size
M20
Type
Straight Flute, Taper
Pitch
2.5mm
Thread Standard
Metric Coarse
Material
HSS
Shank Type
Plain
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Tap,straight flute,HSS,M20,taper
1
P.O.A.
Tap,straight flute,HSS,M20,taper
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
G&J HallThread Size
M20
Type
Straight Flute, Taper
Pitch
2.5mm
Thread Standard
Metric Coarse
Material
HSS
Shank Type
Plain
Country of Origin
United Kingdom