Roth Elektronik Single Sided Matrix Board FR4 With 37 x 53 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

Technical documents
Specifications
Brand
Roth ElektronikNumber of Sides
1
Hole Pitch
2.54 x 2.54mm
Dimensions
160 x 100 x 1.5mm
Length
160mm
Width
100mm
Thickness
1.5mm
Base Material
Epoxy Glass Fabric Laminate
Hole Diameter
1mm
FR Material Grade
FR4
Hole Layout
37 x 53
Copper Thickness
35µm
Connection
DIN 41612 C
Distrelec Product Id
14832135
Country of Origin
China
Product details
Matrixboards, DIN 41612//7 Type
Plated through holes (double sided 321//322 types)
Nominal thickness 1.5mm
Copper thickness 35μm
Hole Pitch 2.54mm (0.1 in)
Hole dia 1.0mm
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.
₪ 68.68
₪ 68.68 Each (ex VAT)
₪ 80.36
₪ 80.36 Each (inc. VAT)
1
₪ 68.68
₪ 68.68 Each (ex VAT)
₪ 80.36
₪ 80.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 68.68 |
10 - 19 | ₪ 63.02 |
20 - 49 | ₪ 61.32 |
50+ | ₪ 59.56 |
Technical documents
Specifications
Brand
Roth ElektronikNumber of Sides
1
Hole Pitch
2.54 x 2.54mm
Dimensions
160 x 100 x 1.5mm
Length
160mm
Width
100mm
Thickness
1.5mm
Base Material
Epoxy Glass Fabric Laminate
Hole Diameter
1mm
FR Material Grade
FR4
Hole Layout
37 x 53
Copper Thickness
35µm
Connection
DIN 41612 C
Distrelec Product Id
14832135
Country of Origin
China
Product details
Matrixboards, DIN 41612//7 Type
Plated through holes (double sided 321//322 types)
Nominal thickness 1.5mm
Copper thickness 35μm
Hole Pitch 2.54mm (0.1 in)
Hole dia 1.0mm
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.