Roth Elektronik Double Sided Matrix Board FR4 With 37 x 58 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

RS Stock No.: 728-8730Brand: Roth ElektronikManufacturers Part No.: RE220-LFDSDistrelec Article No.: 14832991
brand-logo
View all in Matrix Boards

Technical documents

Specifications

Number of Sides

2

Hole Pitch

2.54 x 2.54mm

Dimensions

160 x 100 x 1.5mm

Length

160mm

Width

100mm

Thickness

1.5mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1mm

FR Material Grade

FR4

Hole Layout

37 x 58

Copper Thickness

35µm

Connection

DIN 41617

Country of Origin

China

Product details

Matrixboards, DIN 41612//7 Type

Plated through holes (double sided 321//322 types)
Nominal thickness 1.5mm
Copper thickness 35μm
Hole Pitch 2.54mm (0.1 in)
Hole dia 1.0mm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

Stock information temporarily unavailable.

₪ 116.48

₪ 116.48 Each (ex VAT)

₪ 136.28

₪ 136.28 Each (inc. VAT)

Roth Elektronik Double Sided Matrix Board FR4 With 37 x 58 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

₪ 116.48

₪ 116.48 Each (ex VAT)

₪ 136.28

₪ 136.28 Each (inc. VAT)

Roth Elektronik Double Sided Matrix Board FR4 With 37 x 58 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 116.48
10 - 19₪ 113.54
20 - 49₪ 111.80
50+₪ 103.74

Technical documents

Specifications

Number of Sides

2

Hole Pitch

2.54 x 2.54mm

Dimensions

160 x 100 x 1.5mm

Length

160mm

Width

100mm

Thickness

1.5mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1mm

FR Material Grade

FR4

Hole Layout

37 x 58

Copper Thickness

35µm

Connection

DIN 41617

Country of Origin

China

Product details

Matrixboards, DIN 41612//7 Type

Plated through holes (double sided 321//322 types)
Nominal thickness 1.5mm
Copper thickness 35μm
Hole Pitch 2.54mm (0.1 in)
Hole dia 1.0mm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.