Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Rotabroach Thread Tap, M30 Thread, 3.5mm Pitch, Metric Standard, Machine Tap

RS Stock No.: 193-576Brand: RotabroachManufacturers Part No.: TPM30
brand-logo
View all in Threading Taps

Technical documents

Specifications

Thread Size

M30

Set Type

Spiral Point Tap

Type

Spiral Point Machine Tap

Pitch

3.5mm

Thread Standard

Metric

Hand/Machine Tap

Machine Tap

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Rotabroach Thread Tap, M30 Thread, 3.5mm Pitch, Metric Standard, Machine Tap

P.O.A.

Rotabroach Thread Tap, M30 Thread, 3.5mm Pitch, Metric Standard, Machine Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M30

Set Type

Spiral Point Tap

Type

Spiral Point Machine Tap

Pitch

3.5mm

Thread Standard

Metric

Hand/Machine Tap

Machine Tap

Country of Origin

Italy