Technical documents
Specifications
Brand
RosenbergerBody Orientation
Straight
Contact Plating
Gold, Nickel
Termination Method
Solder
Connector Type
Magnetic Jack
Series
MultiMag 15
Contact Material
Brass
Gender
Female
Number Of Ways
15
Mounting Type
Panel Mount
Country of Origin
Germany
Product details
Rosenberger MultiMag 15 Magnetic Solder Cup Jack Connectors
From Rosenberger, a range of cable mount magnetic 15 way solder termination jack connectors. The MultiMag 15 connectors feature a unique magnetic self locking self-locating function ensuring reliable connection and disconnection every time. The connectors incorporate a breakaway function which prevents any damage to the connector if unintended disconnection occurs. MultiMag 15 connectors are shock and vibration proof making ideally suited to harsh environment power and data applications where space is limited.
Features and Benefits
• Easy, fast connection
• High number of mating cycles
• Shock and vibration proof
• Compact robust design
• Breakaway feature
Rosenberger MultiMag 15 Range
₪ 230.70
₪ 230.70 Each (ex VAT)
₪ 269.92
₪ 269.92 Each (inc. VAT)
1
₪ 230.70
₪ 230.70 Each (ex VAT)
₪ 269.92
₪ 269.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 230.70 |
10 - 24 | ₪ 209.16 |
25 - 49 | ₪ 191.07 |
50 - 99 | ₪ 188.96 |
100+ | ₪ 186.92 |
Technical documents
Specifications
Brand
RosenbergerBody Orientation
Straight
Contact Plating
Gold, Nickel
Termination Method
Solder
Connector Type
Magnetic Jack
Series
MultiMag 15
Contact Material
Brass
Gender
Female
Number Of Ways
15
Mounting Type
Panel Mount
Country of Origin
Germany
Product details
Rosenberger MultiMag 15 Magnetic Solder Cup Jack Connectors
From Rosenberger, a range of cable mount magnetic 15 way solder termination jack connectors. The MultiMag 15 connectors feature a unique magnetic self locking self-locating function ensuring reliable connection and disconnection every time. The connectors incorporate a breakaway function which prevents any damage to the connector if unintended disconnection occurs. MultiMag 15 connectors are shock and vibration proof making ideally suited to harsh environment power and data applications where space is limited.
Features and Benefits
• Easy, fast connection
• High number of mating cycles
• Shock and vibration proof
• Compact robust design
• Breakaway feature