Rose+Krieger E Steel Tubular Linear Unit, 30mm OD tube, 500mm L

RS Stock No.: 418-1541Brand: Rose+KriegerManufacturers Part No.: 78130110500
brand-logo
View all in Linear Motion Components

Technical documents

Specifications

Component Type

Tubular Linear Unit

Product Family

Rose+Krieger

Product System

E

Travel Distance

300mm

Fits Strut Profile

30 mm

Overall Length

500mm

Diameter

30mm

Material

Steel

Country of Origin

Germany

Product details

Type E Single Pin End, 30, 40 or 50mm body diameter

Range of travel distance options

Dual & Single End Pin Units

Stock information temporarily unavailable.

₪ 2,400.82

₪ 2,400.82 Each (ex VAT)

₪ 2,808.96

₪ 2,808.96 Each (inc. VAT)

Rose+Krieger E Steel Tubular Linear Unit, 30mm OD tube, 500mm L

₪ 2,400.82

₪ 2,400.82 Each (ex VAT)

₪ 2,808.96

₪ 2,808.96 Each (inc. VAT)

Rose+Krieger E Steel Tubular Linear Unit, 30mm OD tube, 500mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 2,400.82
5 - 9₪ 2,363.79
10+₪ 2,322.84

Technical documents

Specifications

Component Type

Tubular Linear Unit

Product Family

Rose+Krieger

Product System

E

Travel Distance

300mm

Fits Strut Profile

30 mm

Overall Length

500mm

Diameter

30mm

Material

Steel

Country of Origin

Germany

Product details

Type E Single Pin End, 30, 40 or 50mm body diameter

Range of travel distance options

Dual & Single End Pin Units