Technical documents
Specifications
Brand
RoseBody Material
Die Cast Aluminium
External Length
87 mm
External Height
87 mm
External Width
105 mm
External Dimensions
87 x 105 x 185mm
Range
Electronic Enclosures
Colour
Black
Flanged
No
Shielded
No
Series
Multitronic TS
Number of Knockouts
0
Weight
730g
Transparent Door
No
RAL Code
RAL 9005
Country of Origin
Hungary
Product details
Multitronic TS Aluminium Electronics Enclosure IP40
The Rose Multitronic TS series is an electronics general purpose enclosure with a double skin extruded aluminium housing complete with 2 end covers. The TS Electronics compact enclosures have IP 40 protections (EN 60529) plus surface protection is supplied by the RAL 9005 black powder coating. The enclosures can be DIN rail and wall mounted and include PCB guide rails and end covers for wall mounting. An EMC conformant design is developed for C & I and process control modules which require enhanced performance providing excellent protection.
Features and Benefits.
Multitronic TS Electronics General purpose enclosure.
Enclosure is made from extruded aluminium (DIN EN 573 EN AW-AlMgSi).
Double skin.
Compact.
IP 40 Ingress protection rating (EN 60529).
Colour is black (RAL 9005) powder coated.
EMC Conformant design.
Temperature range -40°C to +100°C.
Excellent protection and performance.
Integrated PCB guide rails.
Wall or DIN rail mounted.
End covers.
Multitronic TS Enclosure Models Available.
Type 662 – Stock number 2905834 – Part number 77.06 62 00
Type 462 – Stock number 2905828 – Part number 77.04 62 00
Type 222 – Stock number 2905755 Part number 77.02 22 00
TS-461 – Stock number 1588371, Part number 77.04 61 00.
TS-441 - Stock number 1588365, Part number 77.04 41 00.
TS – 121 - Stock number 1588359, Part number 77.01 21 00 (openings providing connector access).
Applications.
MCR Technology.
Process Control.
C & I.
(IP) Ingress Protection rating and what it means.
The first number is the protection from solids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs.
Can the enclosure be used outside?
IP 40 is protected from solids but is not watertight.
What is supplied?
Enclosure.
2 Aluminium screwed lids.
₪ 449.40
₪ 449.40 Each (ex VAT)
₪ 525.80
₪ 525.80 Each (inc. VAT)
1
₪ 449.40
₪ 449.40 Each (ex VAT)
₪ 525.80
₪ 525.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 449.40 |
10 - 14 | ₪ 433.77 |
15+ | ₪ 426.20 |
Technical documents
Specifications
Brand
RoseBody Material
Die Cast Aluminium
External Length
87 mm
External Height
87 mm
External Width
105 mm
External Dimensions
87 x 105 x 185mm
Range
Electronic Enclosures
Colour
Black
Flanged
No
Shielded
No
Series
Multitronic TS
Number of Knockouts
0
Weight
730g
Transparent Door
No
RAL Code
RAL 9005
Country of Origin
Hungary
Product details
Multitronic TS Aluminium Electronics Enclosure IP40
The Rose Multitronic TS series is an electronics general purpose enclosure with a double skin extruded aluminium housing complete with 2 end covers. The TS Electronics compact enclosures have IP 40 protections (EN 60529) plus surface protection is supplied by the RAL 9005 black powder coating. The enclosures can be DIN rail and wall mounted and include PCB guide rails and end covers for wall mounting. An EMC conformant design is developed for C & I and process control modules which require enhanced performance providing excellent protection.
Features and Benefits.
Multitronic TS Electronics General purpose enclosure.
Enclosure is made from extruded aluminium (DIN EN 573 EN AW-AlMgSi).
Double skin.
Compact.
IP 40 Ingress protection rating (EN 60529).
Colour is black (RAL 9005) powder coated.
EMC Conformant design.
Temperature range -40°C to +100°C.
Excellent protection and performance.
Integrated PCB guide rails.
Wall or DIN rail mounted.
End covers.
Multitronic TS Enclosure Models Available.
Type 662 – Stock number 2905834 – Part number 77.06 62 00
Type 462 – Stock number 2905828 – Part number 77.04 62 00
Type 222 – Stock number 2905755 Part number 77.02 22 00
TS-461 – Stock number 1588371, Part number 77.04 61 00.
TS-441 - Stock number 1588365, Part number 77.04 41 00.
TS – 121 - Stock number 1588359, Part number 77.01 21 00 (openings providing connector access).
Applications.
MCR Technology.
Process Control.
C & I.
(IP) Ingress Protection rating and what it means.
The first number is the protection from solids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs.
Can the enclosure be used outside?
IP 40 is protected from solids but is not watertight.
What is supplied?
Enclosure.
2 Aluminium screwed lids.