Roline, 20m Cat6, Blue, U/UTP, Terminated LSZH Sheath

RS Stock No.: 197-3539Brand: RolineManufacturers Part No.: 21.15.2549-20
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Roline

LAN Category

Cat6

Length

20m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Sheath Colour

Blue

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards Met

RoHS Compliant

Cable Shape

Round

Number of Strands

8

Conductor Strand Type

Stranded

American Wire Gauge

24 AWG

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Roline, 20m Cat6, Blue, U/UTP, Terminated LSZH Sheath

P.O.A.

Roline, 20m Cat6, Blue, U/UTP, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Roline

LAN Category

Cat6

Length

20m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Sheath Colour

Blue

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards Met

RoHS Compliant

Cable Shape

Round

Number of Strands

8

Conductor Strand Type

Stranded

American Wire Gauge

24 AWG

Country of Origin

China