Roline Sitting, Standing Computer Desk, 705mm x 1.25m x 810mm

RS Stock No.: 266-0594Brand: RolineManufacturers Part No.: 17.02.1547-1
brand-logo
View all in Computer Desks

Technical documents

Specifications

Brand

Roline

Work Position

Sitting, Standing

Wheels

Yes

Keyboard Shelf

Yes

Height Adjustable

Yes

Material

Metal, Plastic

Depth

810mm

Height

705mm

Width

1.25m

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Roline Sitting, Standing Computer Desk, 705mm x 1.25m x 810mm

P.O.A.

Roline Sitting, Standing Computer Desk, 705mm x 1.25m x 810mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Roline

Work Position

Sitting, Standing

Wheels

Yes

Keyboard Shelf

Yes

Height Adjustable

Yes

Material

Metal, Plastic

Depth

810mm

Height

705mm

Width

1.25m

Country of Origin

China