Technical documents
Specifications
Brand
RolineLength
10m
Connector 1
HDMI Ethernet
Connector 2
HDMI Ethernet
HDMI Version
High Speed
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Shielded
Standards Met
UL 21445
Outer Sheath Material
LSZH
Country of Origin
China
Product details
Roline HDMI with Ethernet Cable
A high speed HDMI cable with Ethernet, male to male connectors and a low smoke, zero halogen sheath.
₪ 212.88
₪ 212.88 Each (ex VAT)
₪ 249.07
₪ 249.07 Each (inc. VAT)
1
₪ 212.88
₪ 212.88 Each (ex VAT)
₪ 249.07
₪ 249.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 212.88 |
10 - 24 | ₪ 205.62 |
25+ | ₪ 198.10 |
Technical documents
Specifications
Brand
RolineLength
10m
Connector 1
HDMI Ethernet
Connector 2
HDMI Ethernet
HDMI Version
High Speed
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Shielded
Standards Met
UL 21445
Outer Sheath Material
LSZH
Country of Origin
China
Product details
Roline HDMI with Ethernet Cable
A high speed HDMI cable with Ethernet, male to male connectors and a low smoke, zero halogen sheath.