Technical documents
Specifications
Brand
ROHMOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
10000ns
Typical Fall Time
10000ns
Mounting Type
Through Hole
Number of Pins
4
Dimensions
13.8 x 6 x 10mm
Height
10mm
Length
13.8mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Slot Width
5mm
Width
6mm
Operating Temperature Range
-25 → +85°C
Product details
Photointerrupter, RPI Series
Infrared LED and phototransistor
PCB mounting
₪ 23.46
₪ 11.73 Each (In a Pack of 2) (ex VAT)
₪ 27.45
₪ 13.724 Each (In a Pack of 2) (inc. VAT)
Standard
2
₪ 23.46
₪ 11.73 Each (In a Pack of 2) (ex VAT)
₪ 27.45
₪ 13.724 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
| quantity | Unit price | Per Pack |
|---|---|---|
| 2 - 18 | ₪ 11.73 | ₪ 23.46 |
| 20 - 38 | ₪ 6.795 | ₪ 13.59 |
| 40 - 98 | ₪ 6.195 | ₪ 12.39 |
| 100 - 198 | ₪ 5.43 | ₪ 10.86 |
| 200+ | ₪ 5.325 | ₪ 10.65 |
Technical documents
Specifications
Brand
ROHMOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
10000ns
Typical Fall Time
10000ns
Mounting Type
Through Hole
Number of Pins
4
Dimensions
13.8 x 6 x 10mm
Height
10mm
Length
13.8mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Slot Width
5mm
Width
6mm
Operating Temperature Range
-25 → +85°C
Product details
Photointerrupter, RPI Series
Infrared LED and phototransistor
PCB mounting


