Technical documents
Specifications
Brand
ROHMPeak Wavelength
780nm
Laser Type
Diode
Number of Pins
3
Mounting Type
Through Hole
Laser Colour
Infrared
Stock information temporarily unavailable.
P.O.A.
ROHM RLD78MZM7-00A IR Laser Diode 780nm, 3-Pin
Select packaging type
Production pack (Tray)
1
P.O.A.
ROHM RLD78MZM7-00A IR Laser Diode 780nm, 3-Pin
Stock information temporarily unavailable.
Select packaging type
Production pack (Tray)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMPeak Wavelength
780nm
Laser Type
Diode
Number of Pins
3
Mounting Type
Through Hole
Laser Colour
Infrared